+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | black | |
Length | 25.4mm | |
Width | 20mm | |
Height | 7.1mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | clip-on | |
Thermal resistance @200 LFM | 7.45°C/W | |
Base thickness | 800µm | |
Thermal resistance | max. 22.14°C/W |