+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSS-C2540-SMT-TR

Heatsink: extruded; U; TO263; silver; L: 19.38mm; W: 25.4mm; C1100

Manufacturer: Same Sky®

Manufacturer part number:
HSS-C2540-SMT-TR
TME Symbol:
HSS-C2540-SMT-TR

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO263
Colour
silver
Length
19.38mm
Width
25.4mm
Height
11.43mm
Material
C1100
Material finishing
tin plated
Mounting
SMT
Thermal resistance @200 LFM
5.5°C/W
Base thickness
0.6mm
Thermal resistance
max. 21.9°C/W
Gross weight8.9 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS-C2540-SMT-TR
0 in TME stock
Net price for quantities from 6300 pcs - 1.59 USDGross price for quantities from 6300 pcs - 1.59 USD
No. of pieces (Multiplicity: 6 300)