+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | black | |
Length | 33.02mm | |
Width | 41.66mm | |
Height | 11.94mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | clip-on | |
Thermal resistance @200 LFM | 5.6°C/W | |
Base thickness | 1.2mm | |
Thermal resistance | max. 16.8°C/W |