+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSS04-B20-P318

Heatsink: extruded; U; TO220; black; L: 41.91mm; W: 44.45mm; H: 9.65mm

Manufacturer: Same Sky®

Manufacturer part number:
HSS04-B20-P318
TME Symbol:
HSS04-B20-P318

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
41.91mm
Width
44.45mm
Height
9.65mm
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Thermal resistance @200 LFM
5.5°C/W
Base thickness
1.2mm
Thermal resistance
max. 15.8°C/W
Gross weight8 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS04-B20-P318
0 in TME stock
Net price for quantities from 2000 pcs - 1.01 USDGross price for quantities from 2000 pcs - 1.01 USD
No. of pieces (Multiplicity: 2 000)