+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | instrumentation amplifier | |
Mounting | SMT | |
Case | SOT23-5 | |
Kind of package | reel, tape | |
Kind of integrated circuit | current sense, high-side | |
Maximum output current | 10mA | |
Input voltage | 8...450V | |
Output voltage | 0...2.6V | |
Manufacturer standard package | 3000pcs. |