+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IA-MM3563

Transition: adapter; mono; Jack 3.5mm plug,Jack 6,3mm socket

NEW

Manufacturer: Same Sky®

Manufacturer part number:
IA-MM3563
TME Symbol:
IAMM3563

Specification

Manufacturer
Same Sky®
Type of transition
adapter
Connector variant
mono
Cable/adapter structure
  • Jack 3.5mm plug
  • Jack 6,3mm socket
Gross weight13 g
See other products in this category: Jack connectors Same Sky®,
*
IA-MM3563
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 45 pcs - 2.24 USDGross price for quantities from 45 pcs - 2.24 USD
Net price for quantities from 90 pcs - 2.10 USDGross price for quantities from 90 pcs - 2.10 USD
Net price for quantities from 135 pcs - 2.04 USDGross price for quantities from 135 pcs - 2.04 USD
Net price for quantities from 1035 pcs - 1.89 USDGross price for quantities from 1035 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.