+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IA-MM6335B

Transition: adapter; mono; Jack 3.5mm socket,Jack 6,35mm plug

NEW

Manufacturer: Same Sky®

Manufacturer part number:
IA-MM6335B
TME Symbol:
IAMM6335B

Specification

Manufacturer
Same Sky®
Type of transition
adapter
Connector variant
mono
Cable/adapter structure
  • Jack 3.5mm socket
  • Jack 6,35mm plug
Gross weight10 g
See other products in this category: Jack connectors Same Sky®,
*
IA-MM6335B
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 45 pcs - 2.00 USDGross price for quantities from 45 pcs - 2.00 USD
Net price for quantities from 90 pcs - 1.82 USDGross price for quantities from 90 pcs - 1.82 USD
Net price for quantities from 1035 pcs - 1.68 USDGross price for quantities from 1035 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.