+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IA-S2S3535

Transition: splitter; stereo

NEW

Manufacturer: Same Sky®

Manufacturer part number:
IA-S2S3535
TME Symbol:
IAS2S3535

Specification

Manufacturer
Same Sky®
Type of transition
splitter
Connector variant
stereo
Cable/adapter structure
  • Jack 2.5mm plug
  • Jack 3.5mm 3pin socket x2
Gross weight9 g
See other products in this category: Jack connectors Same Sky®,
*
IA-S2S3535
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 300 pcs - 2.39 USDGross price for quantities from 300 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.29 USD
Net price for quantities from 1000 pcs - 2.14 USDGross price for quantities from 1000 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.