+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112863

Rack mount; -40÷80°C; PS


Manufacturer: INGUN

Manufacturer part number:
112863
TME Symbol:
IGN-112863

Specification

Manufacturer
INGUN
Type of test accessories
rack mount
Operating temperature
-40...80°C
Manufacturer series
PS
Gross weight10 g
See other products in this category: Test Fixtures and Accessories INGUN,
See other products from this series.:
*
112863
0 in TME stock
Net price for quantities from 1 pcs - 43.04 USDGross price for quantities from 1 pcs - 43.04 USD
Net price for quantities from 10 pcs - 40.35 USDGross price for quantities from 10 pcs - 40.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.