+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATS MA360

Mount kit; 10÷60°C; 206x120x162mm; ATS MA360; 25VAC,60VDC


Manufacturer: INGUN

Manufacturer part number:
ATS MA360
TME Symbol:
IGN-45669-KIT

Specification

Manufacturer
INGUN
Type of test accessories
mount kit
Operating temperature
10...60°C
Dimensions
206x120x162mm
Manufacturer series
ATS MA360
Related items
IGN-3161, IGN-17990, IGN-23056, IGN-34730, IGN-34731, IGN-34732, IGN-45650
Test voltage
25V AC, 60V DC
Gross weight1.1 kg

WATCH VIDEO

See other products in this category: Test Fixtures and Accessories INGUN,
See other products from this series.:
*
ATS MA360
0 in TME stock
Net price for quantities from 1 pcs - 534.51 USDGross price for quantities from 1 pcs - 534.51 USD
Net price for quantities from 3 pcs - 500.89 USDGross price for quantities from 3 pcs - 500.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.