+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IKD06N60RC2ATMA1

Transistor: IGBT; Field Stop; 600V; 11.7A; 51.7W; DPAK

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IKD06N60RC2ATMA1
TME Symbol:
IKD06N60RC2ATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Technology
Field Stop, Trench
Collector-emitter voltage
600V
Collector current
11.7A
Power dissipation
51.7W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
18A
Mounting
SMD
Gate charge
31nC
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors INFINEON TECHNOLOGIES,
*
IKD06N60RC2ATMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 125 pcs - 0.50 USDGross price for quantities from 125 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)