+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | IGBT | |
Technology | Field Stop, Trench | |
Collector-emitter voltage | 600V | |
Collector current | 28A | |
Power dissipation | 115.4W | |
Case | DPAK | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 45A | |
Mounting | SMD | |
Gate charge | 72nC |