+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IKFW60N65ES5XKSA1

Transistor: IGBT; Field Stop; 650V; 77A; 138W; TO247-3; 1.23mJ

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IKFW60N65ES5XKSA1
TME Symbol:
IKFW60N65ES5XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Technology
Field Stop, Trench
Collector-emitter voltage
650V
Collector current
77A
Power dissipation
138W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
0.12µC
Turn-on switching energy
1.23mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors INFINEON TECHNOLOGIES,
*
IKFW60N65ES5XKSA1
0 in TME stock
Net price for quantities from 240 pcs - 4.65 USDGross price for quantities from 240 pcs - 4.65 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.