+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 5mm | |
Switch housing | Ø4 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Operating temperature | -25...70°C | |
Kind of forehead | non-embedded | |
Body material | stainless steel | |
Switching frequency max | 3kHz | |
Overall length | 35mm | |
Additional functions | LED status indicator |