+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

075-PRG2541S

Test probe: ICT/FCT; 6A; 075-25; beryl bronze; 2.5mΩ; 5÷120°C


Manufacturer: QA TECHNOLOGY

Manufacturer part number:
075-PRG2541S
TME Symbol:
IT075-P41

Specification

Manufacturer
QA TECHNOLOGY
Type of test probe
ICT/FCT
Current rating
6A
Manufacturer series
075-25
Contact material
beryl bronze
Blade tip shape
head 41
Contact plating
gold-plated, nickel plated
Operational spring compression
4.24mm
Maksimum spring compression
6.35mm
Max. contact resistance:
2.5mΩ
Minimum pitch
1.91mm
Operating temperature
5...120°C
Dimensions
TIP
Gross weight0.125 g
Certificates
See other products in this category: Test Probes QA TECHNOLOGY,
See other products from this series.:
*
075-PRG2541S
117 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs