+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100-PRG2574S

Test probe: ICT/FCT; 6.5A; 100-25; beryl bronze; 13mΩ; 5÷120°C


Manufacturer: QA TECHNOLOGY

Manufacturer part number:
100-PRG2574S
TME Symbol:
IT100-P74

Specification

Manufacturer
QA TECHNOLOGY
Type of test probe
ICT/FCT
Current rating
6.5A
Manufacturer series
100-25
Contact material
beryl bronze
Blade tip shape
head 74
Contact plating
gold-plated, nickel plated
Operational spring compression
6.35mm
Maksimum spring compression
6.35mm
Max. contact resistance:
13mΩ
Minimum pitch
2.54mm
Operating temperature
5...120°C
Dimensions
TIP
Gross weight0.223 g
Certificates
See other products in this category: Test Probes QA TECHNOLOGY,
See other products from this series.:
*
100-PRG2574S
150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Packaging method by the manufacturer:Bag = 50 pcs