+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125-PRG2522S

Test probe: ICT/FCT; 10A; 123-25; beryl bronze; 9mΩ; 5÷120°C


Manufacturer: QA TECHNOLOGY

Manufacturer part number:
125-PRG2522S
TME Symbol:
IT125-P22

Specification

Manufacturer
QA TECHNOLOGY
Type of test probe
ICT/FCT
Current rating
10A
Manufacturer series
123-25
Contact material
beryl bronze
Blade tip shape
head 22
Contact plating
gold-plated, nickel plated
Operational spring compression
6.35mm
Maksimum spring compression
6.35mm
Max. contact resistance:
9mΩ
Minimum pitch
3.17mm
Operating temperature
5...120°C
Dimensions
TIP
Gross weight0.509 g
Certificates
See other products in this category: Test Probes QA TECHNOLOGY,
See other products from this series.:
*
125-PRG2522S
183 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Packaging method by the manufacturer:Bag = 100 pcs