+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXXT100N75B4HV

Transistor: IGBT; 750V; 100A; TO268

NEW

Manufacturer: IXYS

Manufacturer part number:
IXXT100N75B4HV
TME Symbol:
IXXT100N75B4HV

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
750V
Collector current
100A
Case
TO268
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXXT100N75B4HV
0 in TME stock
Net price for quantities from 300 pcs - 8.50 USDGross price for quantities from 300 pcs - 8.50 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.