+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01080A0007

Connector: 4/13; plug; male; soldering,crimped; for cable


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01080A0007
TME Symbol:
J01080A0007

Specification

Manufacturer
TELEGÄRTNER
Type of connector
4/13
Connector
plug
Kind of connector
male
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Spatial orientation
straight
Insulator material
POM
Kind of cable
0.45/1,4, 0.45L/1,4, G01130 HT-03
Gross weight2 g
Certificates
See other products in this category: Coaxial connectors TELEGÄRTNER,
*
J01080A0007
0 in TME stock
Net price for quantities from 1000 pcs - 21.79 USDGross price for quantities from 1000 pcs - 21.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.