+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01151A1061

Connector: SMA; socket; straight; 50Ω

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01151A1061
TME Symbol:
J01151A1061

Specification

Manufacturer
TELEGÄRTNER
Type of connector
SMA
Connector
socket
Spatial orientation
straight
Wave impedance
50Ω
Gross weight2 g
Certificates
See other products in this category: SMA, SMB, SMC connectors TELEGÄRTNER,
*
J01151A1061
0 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs