+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: WEIDMÜLLER
Alternative designations: KLIPPON K1
Manufacturer | WEIDMÜLLER | |
Type of enclosure | multipurpose | |
Dimension X | 70mm | |
Dimension Y | 70mm | |
Dimension Z | 45mm | |
Manufacturer series | Klippon® K | |
Enclosure material | aluminium | |
Cover material | aluminium | |
Body colour | natural | |
Cover colour | natural | |
IP rating | IP66, IP67, IP68 | |
Operating temperature | -40...80°C |