+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9526860000

Enclosure: multipurpose; X: 70mm; Y: 100mm; Z: 45mm; Klippon® K EX


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9526860000

Alternative designations: KLIPPON K2 EX

TME Symbol:
KLIP-K2-EX

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
100mm
Dimension Z
45mm
Manufacturer series
Klippon® K EX
Enclosure material
aluminium
Cover material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66, IP67
Operating temperature
-60...135°C
Conform to the norm
ATEX Ex IEC 60079-7 IEC 60079-31 IEC 60079-0
Gross weight361.1 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
9526860000
2 in TME stock
Net price for quantities from 1 pcs - 103.91 USDGross price for quantities from 1 pcs - 103.91 USD
Net price for quantities from 4 pcs - 92.36 USDGross price for quantities from 4 pcs - 92.36 USD
Net price for quantities from 12 pcs - 83.71 USDGross price for quantities from 12 pcs - 83.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.