+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0342500000

Enclosure: multipurpose; X: 160mm; Y: 200mm; Z: 100mm; Klippon® K

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0342500000

Alternative designations: KLIPPON K6

TME Symbol:
KLIP-K6

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
200mm
Dimension Z
100mm
Manufacturer series
Klippon® K
Enclosure material
aluminium
Cover material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66, IP67, IP68
Operating temperature
-40...80°C
Gross weight1.8472 kg
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
0342500000
1 in TME stock
Net price for quantities from 1 pcs - 140.61 USDGross price for quantities from 1 pcs - 140.61 USD
Net price for quantities from 4 pcs - 124.98 USDGross price for quantities from 4 pcs - 124.98 USD
Net price for quantities from 12 pcs - 112.48 USDGross price for quantities from 12 pcs - 112.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.