+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KS-040 E08

Test acces: test probe socket; Plating: gold-plated; KS-040


Manufacturer: INGUN

Manufacturer part number:
KS-040 E08
TME Symbol:
KS-040E08

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Manufacturer series
KS-040
Length
33mm
Application
test needles
Flange height
7.9mm
Dimensions
Gross weight0.031 g
See other products in this category: Test Probes Receptacles INGUN,
See other products from this series.:
*
KS-040 E08
1 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsBlister = 100 pcs