+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INGUN | |
Type of test accessories | test probe socket | |
Contact plating | gold-plated | |
Manufacturer series | KS-101 | |
Flange height | 0.25mm | |
Overall length | 22mm | |
Flange diameter | 1.42mm |