+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KS-220

Test acces: test probe socket; Plating: gold-plated


Manufacturer: INGUN

Manufacturer part number:
KS-220
TME Symbol:
KS-220

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Flange height
0.4mm
Overall length
27.5mm
Gross weight0.2 g
See other products in this category: Test Probes Receptacles INGUN,
*
KS-220
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.