+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INGUN | |
Type of test accessories | connector | |
Length | 69mm | |
Tip diameter | 9mm | |
Manufacturer series | KT-2513 | |
Mounting | screw-in | |
Contact material | brass | |
Contact plating | silver plated | |
Blade tip shape | flat |