+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KT-2516

Connector; L: 69mm; Ø: 11mm; KT-2516; screw-in; Contacts: brass


Manufacturer: INGUN

Manufacturer part number:
KT-2516
TME Symbol:
KT-2516

Specification

Manufacturer
INGUN
Type of test accessories
connector
Length
69mm
Tip diameter
11mm
Manufacturer series
KT-2516
Mounting
screw-in
Contact material
brass
Contact plating
silver plated
Blade tip shape
flat
Dimensions
Gross weight10 g
See other products in this category: Test Fixtures and Accessories INGUN,
See other products from this series.:
*
KT-2516
0 in TME stock
Net price for quantities from 1 pcs - 44.73 USDGross price for quantities from 1 pcs - 44.73 USD
Net price for quantities from 10 pcs - 41.94 USDGross price for quantities from 10 pcs - 41.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.