+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-816BSRD-B

LED; red; 10mm; blinking; 100÷400mcd; 60°; 3.5÷14VDC; 25mA; 1.5÷3Hz

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-816BSRD-B
TME Symbol:
L-816BSRD-B

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
10mm
LED version
blinking
Luminosity
100...400mcd
Viewing angle
60°
Wavelength
660nm
Mounting
THT
Operating voltage
3.5...14V DC
LED current
25mA
LED lens
diffused, red
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.5...3Hz
Gross weight1.19 g
Certificates

WATCH VIDEO

See other products in this category: Special effect LED's KINGBRIGHT ELECTRONIC,
*
L-816BSRD-B
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Product for special order