+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CRANE NSHTÖU | |
Kind of cable | NSHTÖU | |
Cable structure | 7G1.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.6kV/1kV | |
Wire insulation material | rubber | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 7 | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | black | |
Kind of material | no flame propagation | |
Operating temperature | -25...60°C | |
Resistance to | acids, moisture, oils, UV rays | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | no classification | |
Outside diameter | 18.2mm |