+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15331004

Wire; ÖLFLEX® TRAIN 331 600V; 1x6mm2; stranded; Cu,tinned; black

Manufacturer: LAPP

Manufacturer part number:
15331004
TME Symbol:
LAPP-15331004

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 331 600V
Cable structure
1x6mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
6mm2
Shield structure
unshielded
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
Flexibility class
5
Cable application
railway industry
CPR standard
no classification
Cable external diameter
4.6mm
Kind of material
halogen free, no flame propagation
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50525-1 FT4 IEC 60332-1-2 IEC 61034-2
Operating temperature
-40...120°C
Gross weight70 g
Certificates
EAN code4044777185429
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
15331004
0 in TME stock
Net price for quantities from 1 m - 3.25 USDGross price for quantities from 1 m - 3.25 USD
Net price for quantities from 10 m - 2.96 USDGross price for quantities from 10 m - 2.96 USD
Net price for quantities from 25 m - 2.67 USDGross price for quantities from 25 m - 2.67 USD
Net price for quantities from 50 m - 2.40 USDGross price for quantities from 50 m - 2.40 USD
Net price for quantities from 100 m - 2.11 USDGross price for quantities from 100 m - 2.11 USD
Amount (Multiplicity: 1)