+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Manufacturer series | ÖLFLEX® TRAIN 4GKW | |
Cable structure | 1x6mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 6mm2 | |
Shield structure | unshielded | |
Wire insulation material | crosslinked polymer | |
Insulation colour | black | |
Rated voltage | 3.6kV | |
Resistance to | chemical, gasoline, oils, ozone | |
Flexibility class | 5 | |
Cable application | railway industry | |
CPR standard | no classification | |
Cable external diameter | 5.3mm | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | BS 6853 EN 45545-2 EN 50305 FT4 IEC 60332-1-2 IEC 61034-2 UL 1685 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -35...90°C |