+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | BQ CABLE | |
Type of wire | assembly | |
Kind of cable | H05V-K, LgY | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.75mm2 | |
Wire insulation material | PVC | |
Insulation colour | green | |
Rated voltage | 0.3kV/0.5kV | |
Package contents | 25m | |
Flexibility class | 5 | |
Cable external diameter | 1.9mm | |
Cable structure | 1x0.75mm2 | |
Operating temperature | -40...105°C |