+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM317LZG

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; TO92; THT

Manufacturer: ONSEMI

Manufacturer part number:
LM317LZG
TME Symbol:
LM317LZG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
LM317L
Kind of package
bulk
Operating temperature
0...125°C
Number of channels
1
Input voltage
3...40V
Gross weight0.363 g
Certificates

WATCH VIDEO

See other products in this category: Adjustable voltage regulators ONSEMI,
See other products from this series.:
*
LM317LZG
1340 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcsCardboard = 2 000 pcs