+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1614980-1

Resistor: thin film; 110kΩ; THT; 250mW; ±1%; Ø2x3.5mm; axial; Ø: 2mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1614980-1
TME Symbol:
LR0204F110K

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
110kΩ
Mounting
THT
Power
0.25W
Tolerance
±1%
Body dimensions
Ø2x3.5mm
Leads
axial
Length
3.5mm
Diameter
2mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1614980-1
0 in TME stock
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 12 000)