+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | thin film | |
Resistance | 110Ω | |
Mounting | THT | |
Power | 0.25W | |
Tolerance | ±1% | |
Body dimensions | Ø2x3.5mm | |
Leads | axial | |
Length | 3.5mm | |
Diameter | 2mm |