+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR18XBN08DPOW1-E2

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M18; IP67; 200mA

Manufacturer: LANBAO

Manufacturer part number:
LR18XBN08DPOW1-E2
TME Symbol:
LR18XBN08DPOW1-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...70°C
Kind of forehead
non-embedded
Switching frequency max
800Hz
Overall length
71mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight1 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR18XBN08DPOW1-E2
0 in TME stock
Net price for quantities from 1 pcs - 36.25 USDGross price for quantities from 1 pcs - 36.25 USD
Net price for quantities from 5 pcs - 33.84 USDGross price for quantities from 5 pcs - 33.84 USD
Net price for quantities from 10 pcs - 31.43 USDGross price for quantities from 10 pcs - 31.43 USD
No. of pieces (Multiplicity: 1)