+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR1F91K

Resistor: thin film; 91kΩ; THT; 600mW; ±1%; Ø2.5x6.8mm; axial

Manufacturer: TE Connectivity

Manufacturer part number:
LR1F91K
TME Symbol:
LR1F91K

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
91kΩ
Mounting
THT
Power
0.6W
Tolerance
±1%
Body dimensions
Ø2.5x6.8mm
Leads
axial
Length
6.8mm
Diameter
2.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
LR1F91K
0 in TME stock
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 12 000)