+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more
NEW

1622728-1

Resistor: thin film; 300kΩ; THT; 750mW; ±1%; Ø3.5x9.7mm; axial

Manufacturer: TE Connectivity

Manufacturer part number:
1622728-1
TME Symbol:
LR2F300K

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
300kΩ
Mounting
THT
Power
0.75W
Tolerance
±1%
Body dimensions
Ø3.5x9.7mm
Leads
axial
Length
9.7mm
Diameter
3.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1622728-1
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 000)