+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 9MHz | |
Mounting | SMT | |
Voltage supply range | 2.7...5.5V DC | |
Case | SC70-6 | |
Operating temperature | -40...125°C | |
Integrated circuit features | zero-drift | |
Gain | 50V/V | |
Input offset voltage | 15µV | |
Kind of package | reel, tape | |
Kind of integrated circuit | current sense | |
Manufacturer standard package | 3000pcs. |