+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MD-50PL100

Connector: DIN mini; socket; PIN: 5; soldering; for panel mounting

Manufacturer: Same Sky®

Manufacturer part number:
MD-50PL100
TME Symbol:
MD50PL100

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
5
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Spatial orientation
straight
Rated voltage
100V
Current rating
1A
Gross weight4 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-50PL100
0 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 50 pcs - 3.21 USDGross price for quantities from 50 pcs - 3.21 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Net price for quantities from 300 pcs - 2.82 USDGross price for quantities from 300 pcs - 2.82 USD
Net price for quantities from 600 pcs - 2.73 USDGross price for quantities from 600 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)