+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MD-90SM

Connector: DIN mini; socket; PIN: 9; THT; on PCBs; angled 90°; 100V

Manufacturer: Same Sky®

Manufacturer part number:
MD-90SM
TME Symbol:
MD90SM

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
9
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Rated voltage
100V
Current rating
1A
Gross weight336 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-90SM
0 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 5 pcs - 3.29 USDGross price for quantities from 5 pcs - 3.29 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.70 USDGross price for quantities from 50 pcs - 2.70 USD
Net price for quantities from 82 pcs - 2.59 USDGross price for quantities from 82 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 2.55 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 672 pcs - 2.25 USDGross price for quantities from 672 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)