+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 2.7...5.5V | |
Output voltage | 650mV...3.6V | |
Output current | 6A | |
Frequency | 4MHz | |
Mounting | SMD | |
Case | DFN20 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Efficiency | 93% | |
Kind of package | reel, tape | |
Manufacturer standard package | 1000pcs. |