+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 2.7...5.5V | |
Operating voltage | 2.7...5.5V | |
Output voltage | 3.3V | |
Output current | 0.6A | |
Frequency | 4MHz | |
Mounting | SMD | |
Case | MLF12 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 5000pcs. |