+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPB01-1C54-SB-CAP-BK-D

Switch: push-button; Pos: 2; SPDT; 0.014A/28VDC; ON-(ON); 500MΩ

Manufacturer: Same Sky®

Manufacturer part number:
MPB01-1C54-SB-CAP-BK-D
TME Symbol:
MPB011C54SBCAPBKD

Specification

Manufacturer
Same Sky®
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.014A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
for soldering, straight
Electrical life
20000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Button shape
round
Contact material
brass
Contact plating
gold-plated
Actuator colour
black
Min. insulation resistance
500MΩ
Terminal pitch
5.08mm
Mounting
THT
Body dimensions
9.8x5.8x8.6mm
Switches features
with mounting holders
Key stroke
1.1mm
Height
18.5mm
Operating temperature
-25...80°C
Gross weight1.01 g
Certificates
See other products in this category: Standard Switches Same Sky®,
*
MPB01-1C54-SB-CAP-BK-D
0 in TME stock
Net price for quantities from 200 pcs - 2.51 USDGross price for quantities from 200 pcs - 2.51 USD
No. of pieces (Multiplicity: 100)