+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.014A / 28V DC | |
Switching method | ON-(ON) | |
Illumination | none | |
Leads | for soldering, straight | |
Electrical life | 20000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3.5N | |
Button shape | round | |
Contact material | brass | |
Contact plating | gold-plated | |
Min. insulation resistance | 500MΩ | |
Terminal pitch | 2.54mm | |
Mounting | THT | |
Body dimensions | 9x9x8.6mm | |
Button height | 16.4mm | |
Key stroke | 1.1mm | |
Operating temperature | -25...80°C |