+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: MPC 07/12/07 TRSP
Manufacturer | WEIDMÜLLER | |
Type of enclosure | multipurpose | |
Dimension X | 75mm | |
Dimension Y | 125mm | |
Dimension Z | 75mm | |
Manufacturer series | MPC | |
Enclosure material | polycarbonate | |
Cover material | polycarbonate | |
Body colour | light grey | |
Cover colour | transparent | |
IP rating | IP66, IP67 | |
Operating temperature | -50...130°C |