+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623775-3

Resistor: thick film; 1Ω; THT; 10W; ±5%; 25.4x2.54x25.4mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623775-3
TME Symbol:
MPC1081R0J

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
25.4x2.54x25.4mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623775-3
0 in TME stock
Net price for quantities from 1008 pcs - 6.93 USDGross price for quantities from 1008 pcs - 6.93 USD
No. of pieces (Multiplicity: 1 008)