+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | TE Connectivity | |
Type of resistor | thick film | |
Resistance | 50Ω | |
Mounting | THT | |
Power | 5W | |
Tolerance | ±5% | |
Body dimensions | 12.7x2.54x25.4mm | |
Leads | radial |