+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | TE Connectivity | |
Type of resistor | thick film | |
Resistance | 680Ω | |
Mounting | THT | |
Power | 0.1kW | |
Tolerance | ±1% | |
Body dimensions | 15.75x20.7x4.95mm | |
Leads | radial |